Sign in to ask questions about the Issi IS66WV51216BLL-55TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS66WV51216BLL-55TLI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216BLL-55TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
