
The IS66WV51216DBLL-55BLI is an 8Mb volatile PSRAM with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 3.6V. The device is packaged in a TFBGA package and is available in rail or tube packaging. The IS66WV51216DBLL-55BLI is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS66WV51216DBLL-55BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS66WV51216DBLL-55BLI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216DBLL-55BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
