The IS66WV51216DBLL-55BLI-TR is an 8Mb volatile PSRAM with an access time of 55ns. It is packaged in a TFBGA package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel.
Issi IS66WV51216DBLL-55BLI-TR technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216DBLL-55BLI-TR to view detailed technical specifications.
No datasheet is available for this part.