The IS66WV51216DBLL-70BLI-TR is an 8Mb volatile PSRAM from Issi, featuring an access time of 70ns. It is packaged in a TFBGA package and operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Issi IS66WV51216DBLL-70BLI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.