The IS66WV51216DBLL-70TLI is an 8Mb volatile PSRAM with a 19-bit address bus and an access time of 70ns. It is packaged in a TSOP package and is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a lead-free package. It is suitable for use in a variety of applications requiring high-speed memory storage.
Issi IS66WV51216DBLL-70TLI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216DBLL-70TLI to view detailed technical specifications.
No datasheet is available for this part.