The IS66WV51216DBLL-70TLI-TR is an 8Mb volatile PSRAM from Issi, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TSOP package. This IC is available in quantities of 1000 per reel. The IS66WV51216DBLL-70TLI-TR is compliant with RoHS regulations.
Issi IS66WV51216DBLL-70TLI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WV51216DBLL-70TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.