The IS66WVE2M16BLL-70BLI-TR is a 32Mb volatile PSRAM with an access time of 70ns. It is available in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is manufactured by Issi and is available in quantities of 2500 per reel.
Issi IS66WVE2M16BLL-70BLI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVE2M16BLL-70BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.