The IS66WVE4M16ALL-70BLI is a 64Mb volatile PSRAM with a single port and an operating supply voltage of 1.8V. It is packaged in a TFBGA package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and does not have radiation hardening.
Issi IS66WVE4M16ALL-70BLI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 64Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVE4M16ALL-70BLI to view detailed technical specifications.
No datasheet is available for this part.