The IS93C46D-2GRLI is a 1Kb memory IC with a 2-wire interface. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. The device is packaged in a lead-free SOIC package and is available in quantities of 100. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Issi IS93C46D-2GRLI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.