Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS93C46D-2GRLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS93C46D-2GRLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Issi IS93C46D-2GRLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.