
This sensor is available in a through-hole package with a height of 1.8mm, length of 10.2mm, and width of 5.1mm. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The sensor's supply voltage ranges from 5.5V to 2.7V.
Sign in to ask questions about the IST HYT271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IST HYT271 technical specifications.
| Height | 1.8mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Response Time | 4s |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for IST HYT271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
