This general purpose sensor is designed to operate within a temperature range of -40°C to 125°C. It can handle supply voltages between 2.7V and 5.5V. The sensor is mounted through a hole and has a response time of 10 seconds. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
IST HYT939 technical specifications.
| Height | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Response Time | 10s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
