AC/DC LED Power Supply, MultiDIM, iDrive MultiDIM Series, 230 V, 14 W, 1.2 A, 12 V
IST IDM014122 technical specifications.
| Depth | 50.5mm |
| Height | 50.5mm |
| Length | 151mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 14W |
| Max Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.