IST IDM016222 technical specifications.
| Depth | 50.5mm |
| Height | 50.5mm |
| Length | 151mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 16W |
| Max Output Voltage | 22V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 720mA |
| Output Power | 16W |
| Output Voltage | 22V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.