IST IDM040202 technical specifications.
| Package/Case | 200 |
| Height | 50.5mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 200V |
| Max Output Power | 40W |
| Max Output Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.