The LINPICCO BASICA420 is a capacitive sensor module with an accuracy of 3%. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage of 8V to 32V. The module has a supply current of 20mA and a width of 10mm. It is not Reach SVHC compliant and uses a capacitive sensing method.
IST LINPICCO(TM)BASICA420 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 8V |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | LINPICCO |
| Supply Current | 20mA |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.