AC/DC Power Supply Quint-OUT 5V/3.3V/12V/-5V/-12V 30A/28A/20A/1A/1A 350W
Istarusa CP-83035 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 5|3.3|12|-5|-12V |
| Maximum Output Current | 30|28|20|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 58(Min)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1%|1%|1% |
| Input Connector Type | IEC 320 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|10%|10% |
| Maximum Input Current | 7A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Istarusa CP-83035 to view detailed technical specifications.
No datasheet is available for this part.