The WSC69272K430DEA is a 2.43kR chip resistor from Vishay, packaged in a 6927 case and featuring a tin, matte contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. This resistor is RoHS compliant and available in tape and reel packaging.
Vishay WSC69272K430DEA technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.43kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC69272K430DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.