Cap Aluminum Lytic 3300uF 160V 20% (35 X 63mm) Solder Pin 0.075 Ohm 5600mA 2000h 85°C Bulk
United Chemi-Con SMH160VR332M35X63T4H technical specifications.
| Capacitance | 3300uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.075Ohm |
| Ripple Current | 5600mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH160VR332M35X63T4H to view detailed technical specifications.
No datasheet is available for this part.