The 0805HT-R15TFLD is a ceramic wirewound RF chip inductor from Coilcraft, featuring an unshielded protection style and a core material of ceramic. It has an inductance of 0.15uH with a tolerance of 1% and is tested at a frequency of 150M. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.8 ohms. It also has a minimum quality factor of 40 and a minimum self resonant frequency of 1050M. The inductor is available in a surface mount package with a case size of 0805, a product length of 2.16mm, a height of 0.89mm, and a product depth of 1.52mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805HT-R15TFLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1050MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805HT-R15TFLD to view detailed technical specifications.
No datasheet is available for this part.