Cap 0.0015uF 800VAC PLYP 2% 28.575 X 7.569 X 8.992mm RDL 14.986mm
Vishay 715P1522800LC3 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 800VAC |
| Tolerance | 2% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28.575 X 7.569 X 8.992mm |
| Terminal Pitch | 14.986mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 715P1522800LC3 to view detailed technical specifications.
No datasheet is available for this part.