SAW Filter 145MHz 14dB 50Ohm SMD 12 Pin SMD
ITF 250155B technical specifications.
| Typical Center Frequency | 145MHz |
| 3dB Bandwidth | 1.76M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 14dB |
| Number of Terminals | 12 |
| Package Type | SMD |
No datasheet is available for this part.