This ITF F2G05 is a 2000MHz 50Ohm 6-Pin SMD RF band pass filter with a maximum insertion loss of 3.5 dB. It operates over a temperature range of -30°C to 85°C and is designed for surface mount applications. The filter is a passive component suitable for use in signal filtering applications.
ITF F2G05 technical specifications.
| Type | RF Band Pass |
| Typical Center Frequency | 2000MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | SMD |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.