SURFACE MOUNT INDUCTOR WITH INDUCTANCE RANGE 50.0 NH TO 80.0 NH
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.08uH |
| Tolerance | 15% |
| Inductance Test Frequency | 500KHz |
| Inductance Decrease Percentage @ Isat | 20% |
| Product Length | 5.2mm |
| Height | 6.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |