The AH2026B-R08LHF is a wirewound ferrite power choke from ITG Electronics, featuring an inductance of 0.08uH with a tolerance of 15%. It has a product length of 5.2mm, height of 6.6mm, and product depth of 5mm. This component operates within a temperature range of -55°C to 130°C, making it suitable for various applications.
ITG Electronics AH2026B-R08LHF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.08uH |
| Tolerance | 15% |
| Inductance Test Frequency | 500KHz |
| Inductance Decrease Percentage @ Isat | 20% |
| Product Length | 5.2mm |
| Height | 6.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.