The AH43328B-R12KHF is a 0.12uH wirewound ferrite inductor from ITG Electronics. It has a tolerance of 10% and a maximum DC current of 70mA. The inductor's typical temperature rise is 40 degrees Celsius. It has a maximum saturation current of 103mA and an inductance decrease percentage of 20 at the maximum saturation current. The inductor's maximum DC resistance is 0.000195 ohms typ. It measures 11.1mm in length, 8.2mm in height, and 8.1mm in depth. The operating temperature range is -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.12u(OCL)/0.0864uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 70A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 103A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000195(Typ)Ohm |
| Product Length | 11.1mm |
| Height | 8.2mm |
| Product Depth | 8.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |