The AH43328B-R15KHF is a wirewound ferrite inductor with a nominal inductance of 0.15uH. It has a tolerance of 10% and is designed to operate within a temperature range of -55°C to 130°C. With a maximum DC current of 70mA, this inductor is suitable for various applications. The inductor measures 11.1mm in length, 8.1mm in height, and 8.1mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15u(OCL)/0.108uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 70A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 86A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000195(Typ)Ohm |
| Product Length | 11.1mm |
| Height | 8.1mm |
| Product Depth | 8.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |