Inductor Power Wirewound 0.18uH/0.1296uH 10% 500KHz Ferrite 70A 0.000195Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.18u(OCL)/0.1296uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 70A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 71A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000195(Typ)Ohm |
| Product Length | 11.1mm |
| Height | 8.1mm |
| Product Depth | 8.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |