The AH43328B-R22KHF is a wirewound ferrite inductor with an inductance of 0.22uH and a tolerance of 10%. It has a maximum DC current rating of 70mA and a typical temperature rise of 40 degrees. The inductor measures 11.1mm in length, 8.1mm in height, and 8.1mm in depth. It operates over a temperature range of -55 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22u(OCL)/0.1584uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 70A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 56A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000195(Typ)Ohm |
| Product Length | 11.1mm |
| Height | 8.1mm |
| Product Depth | 8.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |