This 0.055uH wirewound inductor features a ferrite core and a 15% tolerance. It has a maximum DC current rating of 40mA and a typical temperature rise of 40 degrees. The inductance decreases by 20% at the maximum saturation current of 68mA. The device has a maximum DC resistance of 0.00047 ohms and measures 5.2mm in length, 6.6mm in height, and 5mm in depth. It operates within a temperature range of -55 to 130 degrees Celsius.
ITG Electronics SL2026-R055LHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.055uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 68A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00047(Typ)Ohm |
| Product Length | 5.2mm |
| Height | 6.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.