Inductor Power Wirewound 0.23uH 15% 100KHz Ferrite 61A 0.00029Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
ITG Electronics SL4130A-R23LHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.23uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 61A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 54A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 10.41mm |
| Height | 7.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.