The SLNR4330-1R5NHF is a shielded wirewound inductor from ITG Electronics. It has a nominal inductance of 1.5uH and a tolerance of 30%. The inductor is designed to operate within a temperature range of -55C to 130C. It can handle a maximum DC current of 3.34A and has a typical temperature rise of 40C. The inductor also features a minimum self-resonant frequency of 62MHz.
ITG Electronics SLNR4330-1R5NHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02(Typ)Ohm |
| Minimum Self Resonant Frequency | 62MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-1R5NHF to view detailed technical specifications.
No datasheet is available for this part.