The SLNR4330-390MHF is a shielded wirewound inductor with a nominal inductance of 39uH and a tolerance of 20%. It has a maximum DC current rating of 0.73A and a typical temperature rise of 40 degrees. The inductor is designed to operate over a temperature range of -55 to 130 degrees Celsius. It has a minimum self-resonant frequency of 10MHz and a maximum DC resistance of 0.435 ohms. The inductor is available in a surface mount package with dimensions of 4.3mm x 3mm x 4.3mm.
ITG Electronics SLNR4330-390MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.03A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.435(Typ)Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-390MHF to view detailed technical specifications.
No datasheet is available for this part.