The SLNR4330-430MHF is a shielded wirewound inductor from ITG Electronics. It has a type of power inductor with a technology of wirewound. The inductance is 43uH with a tolerance of 20%. The inductor has a maximum DC current of 0.73A and a typical temperature rise of 40°C. The maximum saturation current is 1A with an inductance decrease percentage of 30% at Isat. The minimum self resonant frequency is 9.2MHz. The inductor is available in a surface mount package with a case size of 1515 and dimensions of 4.3 x 4.3 x 3mm. It operates between -55°C and 130°C.
ITG Electronics SLNR4330-430MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.44(Typ)Ohm |
| Minimum Self Resonant Frequency | 9.2MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-430MHF to view detailed technical specifications.
No datasheet is available for this part.