The SLNR4330-4R7MHF is a shielded wirewound inductor with a 4.7uH inductance and 20% tolerance. It can handle a maximum DC current of 2A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 2.9A. The inductor has a minimum self-resonant frequency of 31MHz and a maximum DC resistance of 0.06 ohms. It is designed for surface mount applications and has a case size of 1515. The operating temperature range is from -55°C to 130°C.
ITG Electronics SLNR4330-4R7MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06(Typ)Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-4R7MHF to view detailed technical specifications.
No datasheet is available for this part.