Inductor Power Shielded Wirewound 75uH 20% 100KHz 0.48A 1.02Ohm DCR 1515 T/R
ITG Electronics SLNR4330-750MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.02(Typ)Ohm |
| Minimum Self Resonant Frequency | 6.3MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-750MHF to view detailed technical specifications.
No datasheet is available for this part.