This shielded wirewound inductor from ITG Electronics features a 9.1uH inductance with a 20% tolerance. It has a maximum DC current rating of 1.55A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 130°C.
ITG Electronics SLNR4330-9R1MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 9.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.095(Typ)Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for ITG Electronics SLNR4330-9R1MHF to view detailed technical specifications.
No datasheet is available for this part.