Inductor Power Wirewound 6.8uH 20% 100KHz Metal Dust 4.5A 0.06Ohm DCR T/R
ITG Electronics SMHC2511-6R8MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal Dust |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.