The SMHC2511-R10MHF is a 0.1uH wirewound inductor with a 20% tolerance, suitable for applications requiring a maximum DC current of 32.5mA. It features a metal dust core material and a maximum saturation current of 60. The inductor has a maximum DC resistance of 0.0017 and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C.
ITG Electronics SMHC2511-R10MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal Dust |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5A |
| Maximum Saturation Current | 60A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SMHC2511-R10MHF to view detailed technical specifications.
No datasheet is available for this part.