The SMHC2511-R47MHF is a wirewound inductor from ITG Electronics with a core material of metal dust. It has an inductance of 0.47uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 17.5mA and a maximum saturation current of 26mA. The device measures 7.4mm in length, 3mm in height, and 6.8mm in depth. It operates over a temperature range of -55°C to 125°C.
ITG Electronics SMHC2511-R47MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SMHC2511-R47MHF to view detailed technical specifications.
No datasheet is available for this part.