This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 0.4uH with a tolerance of 20%. The maximum DC current is 38mA and the maximum saturation current is 43mA typ. The inductor has a maximum DC resistance of 0.00091 ohms typ. It measures 10.8mm in length, 8mm in height, and 9.2mm in depth. The operating temperature range is from -55°C to 130°C.
ITG Electronics SQ4331-R40MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38A |
| Maximum Saturation Current | 43(Typ)A |
| Max DC Resistance | 0.00091(Typ)Ohm |
| Product Length | 10.8mm |
| Height | 8mm |
| Product Depth | 9.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SQ4331-R40MHF to view detailed technical specifications.
No datasheet is available for this part.