Inductor Power Wirewound 0.45uH 20% 100KHz Ferrite 38A 0.00091Ohm DCR T/R
ITG Electronics SQ4331-R45MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38A |
| Maximum Saturation Current | 41(Typ)A |
| Max DC Resistance | 0.00091(Typ)Ohm |
| Product Length | 10.8mm |
| Height | 8mm |
| Product Depth | 9.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITG Electronics SQ4331-R45MHF to view detailed technical specifications.
No datasheet is available for this part.