Illuminated Pushbutton Switch, SPST-NO, 0.7A at 250V AC. Features a red polycarbonate round button actuator with a 3.2mm length. Offers 25,000 electrical and mechanical life cycles. Panel-mounted with screw termination and straight orientation. Rated IP40, operating between -28°C and 85°C.
ITT 1.10001.0010301 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.2mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Package/Case | 0301 |
| Contact Material | Silver |
| Current Rating | 700mA |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -28°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.10001.0010301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.