
Illuminated pushbutton switch featuring DPST and SPDT configurations. Rated for 4A at 250VAC and 220VDC, with silver contacts and tin plating. Offers a 60,000-cycle electrical life and operates within a -25°C to 55°C temperature range. Panel-mounted with straight solder termination and a square button actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1.15108.2510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.2510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.