This round silver contact pushbutton switch has a current rating of 2A and a maximum operating temperature of 85°C. It is rated for 100,000 mechanical cycles and 100,000 electrical cycles. The switch is designed for panel mounting on the front side and is available in a bulk packaging quantity of 5. It meets IP40 ratings and is lead-free.
Checking distributor stock and pricing after the page loads.
ITT 1.15112.1010000 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |