SWITCH PUSH DPST-NO/NC 2A 250V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP40 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |