Illuminated pushbutton switch featuring a SPST-NO contact configuration and a 100mA current rating at 42V AC/DC. This panel-mount switch offers a straight, through-hole termination with PC pins and a 1.5mm square button actuator. With gold-plated contacts and an electrical life of 1,000,000 cycles, it provides IP65, water-resistant, and dust-tight protection. Operating within a -25°C to 55°C temperature range, this lead-free component utilizes lamp illumination with multiple color options.
ITT 1.15114.0061002 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Front, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LUMOTAST FK |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15114.0061002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
