
Illuminated pushbutton switch featuring SPST-NO contact configuration, rated for 0.1A at 42V AC/DC. Offers a 1.5mm square button actuator with gold-plated gold contacts for durability. Designed for panel mounting with snap-in and through-hole termination via PC pins. Electrical life extends to 1,000,000 cycles, with an operating temperature range of -25°C to 55°C. IP65 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
ITT 1.15114.0061505 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 18mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Snap in, Panel, Front, Through Hole |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LUMOTAST FK |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| Weight | 6g |
| RoHS | Compliant |
No datasheet is available for this part.
