This gold contact SPST switch features a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 42V AC and 42V DC. The switch is designed for through hole and panel mount applications and has a throw configuration of SPST. It is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1.15114.0361607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.15114.0361607 technical specifications.
| Actuator Length | 1.5mm |
| Contact Material | Gold |
| Electrical Life | 1000000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15114.0361607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.