
Illuminated pushbutton switch featuring a SPST-NO throw configuration and a 250mA current rating at 42V AC/DC. This panel-mount switch offers a straight, straight termination with solder contacts and a 3.5mm square button actuator. It boasts a long electrical and mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 55°C, with IP40 protection.
ITT 1.15116.0210000 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Approvals | UL |
| Body Material | PA 6 |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 8.9mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 8MM |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15116.0210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.